SFH 2706H
Photodiode PIN 940nm 2-Pin Surface Mount
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 2706H
Secondary Manufacturer Part#: Q65115A2197
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clear Epoxy | ||
| 5 nA | ||
| 3 us | ||
| 4.6 us | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| Si | ||
| 2 | ||
| 3.2 x 2 x 0.6 mm | ||
| 16 V | ||
| SMD | ||
| PIN | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |